
High-fidelity PCM audio codec featuring 2 analog-to-digital converters (ADCs) and 2 digital-to-analog converters (DACs), supporting 2 channels. Offers 6 analog inputs and 4 analog outputs with 32-bit resolution and a 192 kS/s sampling rate. Operates with a supply voltage range of 1.1V to 3.6V, typically 1.8V, and boasts a 93dB signal-to-noise ratio. Interface options include I2C, SPI, Serial, and I2S. Packaged in a compact 5.15mm x 5.15mm x 0.75mm QFN, suitable for surface mounting.
Texas Instruments TLV320AIC3256IRSBT technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Interface | I2C, SPI, Serial, I2S |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 4 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Series | PowerTune™ |
| Signal to Noise Ratio (SNR) | 93dB |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3256IRSBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
