
The TLV320AIC3256IYZFR is a specialized IC from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and consumes 5mW of power. This device features two A/D converters, two ADC channels, six analog inputs, and four analog outputs, with a resolution of 32 bits. It is RoHS compliant and available in a WCSP-42 package, packaged in tape and reel quantities of 2500.
Sign in to ask questions about the Texas Instruments TLV320AIC3256IYZFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC3256IYZFR technical specifications.
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 4 |
| Number of DAC Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 5mW |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Series | PowerTune™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3256IYZFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.