
PCM Audio Codec 2ADC / 2DAC Ch 42-Pin DSBGA T/R
Texas Instruments TLV320AIC3256IYZFT technical specifications.
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 4 |
| Number of DAC Channels | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 5mW |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Series | PowerTune™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3256IYZFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
