
32-bit stereo audio codec with miniDSP, featuring stereo Class-D speaker output and DirectPath headphone amplification. Supports I2C, SPI, and Serial interfaces, with 2 A/D and 2 D/A converters for 2 analog inputs and 7 analog outputs. Delivers 2W output power, operates from -40°C to 85°C, and consumes 5mW. Surface mountable in an 81-DSBGA package, this RoHS compliant component offers a 93dB SNR and a 192KS/s sampling rate.
Sign in to ask questions about the Texas Instruments TLV320AIC3262IYZFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC3262IYZFT technical specifications.
| Height | 0.275mm |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.84mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 8 |
| Number of Analog Outputs | 7 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Power | 2W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 93dB |
| Width | 4.839mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3262IYZFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
