Evaluation Module For Ultra Low Power Audio Codec
Texas Instruments TLV320AIC3268EVM-U technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, USB |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RoHS | Compliant |
No datasheet is available for this part.