
The TLV320AIC3268IRGCR is a specialized IC from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and consumes 4mW of power. This device features two A/D converters, two D/A converters, and eight analog inputs, with a resolution of 12 bits and a sampling rate of 192KS/s. It is compliant with AEC-Q100 and RoHS standards, and is available in a VQFN package.
Sign in to ask questions about the Texas Instruments TLV320AIC3268IRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC3268IRGCR technical specifications.
| Package/Case | VQFN |
| Interface | Serial, I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 8 |
| Number of Analog Outputs | 7 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 4mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 95dB |
| Weight | 0.008021oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3268IRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
