
General purpose stereo CODEC featuring 24-bit resolution and a 92dB signal-to-noise ratio. Supports 6 analog inputs and 6 analog outputs, with 2 A/D and 2 D/A converters. Integrated headphone/speaker amplifier delivers up to 500mW output power. Operates from a 2.7V to 3.6V supply, with typical power consumption of 14mW. Interfaces via I2C, Serial, I2S, and 2-Wire protocols. Packaged in a 32-VQFN EP, tape and reel, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV320AIC32IRHBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC32IRHBRG4 technical specifications.
| Package/Case | VQFN EP |
| Interface | I2C, Serial, I2S, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 6 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 14mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Type | General Purpose |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC32IRHBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
