
Low-power stereo CODEC featuring 24-bit resolution and 96kHz sampling rate. Offers 6 analog inputs and 6 analog outputs, with 2 A/D and 2 D/A converters. Includes a headphone/speaker amplifier delivering 500mW output power. Interfaces via I2C, Serial, I2S, and 2-Wire. Operates from a 2.7V to 3.6V supply, with a nominal current of 3.3mA. Packaged in a 32-VQFN EP, measuring 5mm x 5mm x 0.9mm, suitable for SMD/SMT termination.
Sign in to ask questions about the Texas Instruments TLV320AIC32IRHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC32IRHBT technical specifications.
| Package/Case | VQFN EP |
| Height | 0.9mm |
| Interface | I2C, Serial, I2S, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3.3mA |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 6 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Power | 500mW |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 14mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 96kHz |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Termination | SMD/SMT |
| Type | General Purpose |
| Weight | 0.002547oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC32IRHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
