
Low-power stereo CODEC featuring 24-bit resolution and 92dB SNR. Offers 6 analog inputs and 6 analog outputs, with 2 A/D and 2 D/A converters. Includes a headphone/speaker amplifier with 500mW max output power. Operates from a 2.7V to 3.6V supply, consuming 14mW. Interfaces via I2C, Serial, I2S, and 2-Wire protocols. Packaged in a 32-VQFN EP, suitable for operation between -40°C and 85°C.
Texas Instruments TLV320AIC32IRHBTG4 technical specifications.
| Package/Case | VQFN EP |
| Interface | I2C, Serial, I2S, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 6 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 14mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Type | General Purpose |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC32IRHBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
