
General purpose audio codec featuring 2 analog-to-digital converters (ADCs) and 2 digital-to-analog converters (DACs), each with 24-bit resolution and a 96 kS/s sampling rate. Supports I2C, SPI, and serial 2-wire interfaces, offering up to 10 analog inputs and 7 analog outputs. Delivers 500mW maximum output power with a wide operating voltage range of 1.1V to 3.6V. Operates across a temperature range of -40°C to 85°C, with a typical power consumption of 14mW. Packaged in a VFBGA with 360 units per tray.
Texas Instruments TLV320AIC33IGQE technical specifications.
| Package/Case | VFBGA |
| Interface | I2C, SPI, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 10 |
| Number of Analog Outputs | 7 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 360 |
| Packaging | Tray |
| Power Consumption | 14mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Type | General Purpose |
| Weight | 0.001771oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLV320AIC33IGQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
