
SPECIALTY CONSUMER CIRCUIT, PBGA80, 5 X 5 MM, PLASTIC, VFBGA-80
Sign in to ask questions about the Texas Instruments TLV320AIC33IGQER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC33IGQER technical specifications.
| Package/Case | VFBGA |
| Interface | I2C, SPI, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 14mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Type | General Purpose |
| Weight | 0.001771oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC33IGQER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
