
General purpose audio codec featuring 2 analog-to-digital converters (ADCs) and 2 digital-to-analog converters (DACs), each with 2 channels. Supports 24-bit resolution at a 96kHz sample rate, delivering 100dB signal-to-noise ratio (SNR). Interface options include I2C, SPI, and serial 2-wire communication. Operates from a 1.1V to 3.6V supply voltage with a wide temperature range of -40°C to 85°C. Surface mountable in a QFN package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLV320AIC33IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC33IRGZR technical specifications.
| Package/Case | QFN |
| Interface | I2C, SPI, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 10 |
| Number of Analog Outputs | 7 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 14mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 96kHz |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 100dB |
| Termination | SMD/SMT |
| Type | General Purpose |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC33IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.