
High-performance stereo CODEC featuring 24-bit resolution and a 92dB signal-to-noise ratio. Offers 10 analog inputs and 7 analog outputs, with 2 A/D and 2 D/A converters. Supports I2C, SPI, and Serial interfaces, operating from 1.1V to 3.6V. Includes integrated headphone and speaker amplifiers with enhanced digital effects. Surface mountable in a 48-VQFN package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLV320AIC33IRGZTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC33IRGZTG4 technical specifications.
| Package/Case | VQFN |
| Interface | I2C, SPI, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 10 |
| Number of Analog Outputs | 7 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 14mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Type | General Purpose |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC33IRGZTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
