
Low-power stereo CODEC featuring 24-bit resolution and a 92dB Signal-to-Noise Ratio. Offers 10 analog inputs and 7 analog outputs, with 2 A/D and 2 D/A converters. Includes a headphone/speaker amplifier capable of 500mW output power. Operates from 1.1V to 3.6V supply voltage with a power consumption of 14mW. Interfaces via I2C, SPI, and Serial protocols. Packaged in a VFBGA for operation between -40°C and 85°C.
Texas Instruments TLV320AIC33IZQE technical specifications.
| Package/Case | VFBGA |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 10 |
| Number of Analog Outputs | 7 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 360 |
| Packaging | Tray |
| Power Consumption | 14mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Type | General Purpose |
| Weight | 0.001894oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC33IZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
