
24-bit stereo audio CODEC featuring 10 analog inputs and 7 analog outputs. Supports sample rates up to 96kHz with a 92dB signal-to-noise ratio. Includes a headphone/speaker amplifier delivering up to 500mW output power. Interfaces via I2C, SPI, and Serial (2-Wire) protocols. Operates from a 1.525V to 1.95V supply range. Packaged in a VFBGA for surface mount applications.
Texas Instruments TLV320AIC33IZQER technical specifications.
| Package/Case | VFBGA |
| Interface | I2C, SPI, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 500mW |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.525V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 10 |
| Number of Analog Outputs | 7 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 14mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 96kHz |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Termination | SMD/SMT |
| Type | General Purpose |
| Weight | 0.001894oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC33IZQER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
