
PCM Audio Codec featuring 4 Analog-to-Digital Converters (ADCs) and 4 Digital-to-Analog Converters (DACs). Offers 4 ADC channels and 4 DAC channels, supporting up to 12 analog inputs and 14 analog outputs. Interface options include I2C, Serial, and I2S, with a 24-bit resolution and a sampling rate of 96 kS/s. Operates within a supply voltage range of 1.1V to 3.6V, with a typical operating voltage of 1.95V. This surface mount component is housed in a TFBGA package and operates from -40°C to 85°C.
Texas Instruments TLV320AIC34IZAS technical specifications.
| Package/Case | TFBGA |
| Interface | I2C, Serial, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of ADC Channels | 4 |
| Number of Analog Inputs | 12 |
| Number of Analog Outputs | 14 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 1.95V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC34IZAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
