
PCM Audio Codec 4ADC / 4DAC Ch 87-Pin NFBGA T/R
Texas Instruments TLV320AIC34IZASR technical specifications.
| Package/Case | BGA |
| Interface | I2C, Serial, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of ADC Channels | 4 |
| Number of Analog Inputs | 12 |
| Number of Analog Outputs | 14 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 1.95V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC34IZASR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.