
The TLV320AIC36IZQER is a 32-bit, 2-channel ADC/DAC IC with I2C, SPI, and I2S interfaces. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device consumes 10mW of power and has a sampling rate of 192KS/s with a signal to noise ratio of 92dB. It is available in a VFBGA-80 package and is lead-free.
Sign in to ask questions about the Texas Instruments TLV320AIC36IZQER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320AIC36IZQER technical specifications.
| Package/Case | VFBGA |
| Interface | I2C, Serial, I2S, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.8V |
| Min Supply Voltage | 1.65V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 8 |
| Number of Analog Outputs | 8 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 10mW |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Weight | 0.001937oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC36IZQER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
