24-bit stereo digital-to-analog converter (DAC) featuring a 48 kS/s conversion rate and 97dB signal-to-noise ratio. This integrated circuit supports serial interfaces including 4-wire, I2C, and SPI, with a 2.7V to 3.6V operating supply voltage. Designed for surface mounting in a VQFN package, it offers 2 DAC channels and operates within a -40°C to 85°C temperature range. Nominal supply current is 2.4mA, resulting in 11mW power consumption.
Texas Instruments TLV320DA26IRHBG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 48KS/s |
| Interface | Serial, 4-WIRE, I2C, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.4mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Consumption | 11mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | TLV320DAC26 |
| Signal to Noise Ratio (SNR) | 97dB |
| Supply Type | Analog, Digital |
| Weight | 0.002469oz |
| RoHS | Compliant |
No datasheet is available for this part.