
24-bit stereo digital-to-analog converter (DAC) with integrated headphone amplifier. Features a 96 kS/s conversion rate and supports SPI, Serial, I2C, 2-Wire, and 3-Wire interfaces. Operates from a 2.7V to 3.6V supply voltage, with a nominal supply current of 15mA. Offers 100dB signal-to-noise ratio and four analog outputs. Packaged in a VFBGA for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV320DAC23GQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320DAC23GQE technical specifications.
| Package/Case | VFBGA |
| Conversion Rate | 96KS/s |
| Interface | SPI, Serial, I2C, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 360 |
| Packaging | Tray |
| Power Consumption | 18mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | No |
| Series | TLV320DAC23 |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Type | Analog, Digital |
| Weight | 0.001764oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLV320DAC23GQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
