SERIAL INPUT LOADING, 32-BIT DAC, PBGA80, PLASTIC, MICRO, BGA-80
Sign in to ask questions about the Texas Instruments TLV320DAC23IGQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320DAC23IGQE technical specifications.
| Package/Case | VFBGA |
| Conversion Rate | 96KS/s |
| Interface | I2C, Serial, 2-Wire, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 96KS/s |
| Supply Type | Analog, Digital |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV320DAC23IGQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
