
IC DAC/AUDIO 24BIT 8K-96K 80BGA
Sign in to ask questions about the Texas Instruments TLV320DAC23IGQER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320DAC23IGQER technical specifications.
| Package/Case | VFBGA |
| Conversion Rate | 96KS/s |
| Interface | I2C, Serial, 2-Wire, 3-WIRE, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 96KS/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV320DAC23IGQER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
