
24-bit stereo digital-to-analog converter (DAC) with integrated headphone amplifier. Features a 96 kS/s sampling rate and 100dB SNR. Supports SPI, Serial, I2C, 2-Wire, and 3-Wire interfaces. Operates from a 2.7V to 3.6V supply, with a nominal supply current of 15mA. Packaged in a 28-TSSOP for surface mounting, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLV320DAC23IPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 96KS/s |
| Interface | SPI, Serial, I2C, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 18mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | TLV320DAC23 |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Type | Analog, Digital |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320DAC23IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
