
24-bit stereo digital-to-analog converter (DAC) with integrated headphone amplifier. Features a 96 kS/s conversion rate and 100dB Signal-to-Noise Ratio (SNR). Supports I2C, Serial, 2-Wire, 3-Wire, and SPI interfaces. Operates from a 3.3V supply with a nominal supply current of 15mA, consuming 18mW power. Packaged in a 28-TSSOP for surface mounting, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV320DAC23IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320DAC23IPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 96KS/s |
| Interface | I2C, Serial, 2-Wire, 3-WIRE, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 18mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | TLV320DAC23 |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Type | Analog, Digital |
| Weight | 0.004233oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320DAC23IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
