
24-bit stereo audio digital-to-analog converter (DAC) with 4 analog outputs. Features a 96 kS/s conversion rate and 100dB signal-to-noise ratio. Supports I2C, Serial, 2-Wire, 3-Wire, and SPI interfaces. Operates at 3.3V with 15mA nominal supply current. Packaged in a 28-pin TSSOP for surface mounting.
Sign in to ask questions about the Texas Instruments TLV320DAC23PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320DAC23PWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 96KS/s |
| Interface | I2C, Serial, 2-Wire, 3-WIRE, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 18mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | TLV320DAC23 |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Type | Analog, Digital |
| Weight | 0.004233oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320DAC23PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
