
24-bit stereo digital-to-analog converter (DAC) featuring a headphone amplifier. Operates with a 2.7V to 3.6V supply voltage, consuming a nominal 15mA and 18mW power. Supports I2C, Serial, 2-Wire, 3-Wire, and SPI interfaces with a conversion rate of 96 kS/s. Offers 100dB signal-to-noise ratio and four analog outputs. Packaged in a VQFN surface-mount case, this RoHS compliant component is lead-free and operates from -10°C to 70°C.
Texas Instruments TLV320DAC23RHD technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 96KS/s |
| Interface | I2C, Serial, 2-Wire, 3-WIRE, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Consumption | 18mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | TLV320DAC23 |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Type | Analog, Digital |
| Weight | 0.002497oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320DAC23RHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
