
24-bit stereo digital-to-analog converter (DAC) with integrated headphone amplifier. Features 2 DAC channels, 4 analog outputs, and a 96 kS/s conversion rate. Supports SPI, Serial, I2C, 2-wire, and 3-wire interfaces. Operates from a 2.7V to 3.6V supply voltage with a nominal supply current of 15mA. Offers a 100dB signal-to-noise ratio (SNR) and a 24-bit resolution. Packaged in a VQFN surface-mount case, this lead-free and RoHS-compliant component is ideal for low-power audio applications.
Sign in to ask questions about the Texas Instruments TLV320DAC23RHDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320DAC23RHDR technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 96KS/s |
| Interface | SPI, Serial, I2C, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | TLV320DAC23 |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Type | Analog, Digital |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320DAC23RHDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
