
24-bit stereo digital-to-analog converter (DAC) with integrated headphone and speaker amplifier. Features a 97dB signal-to-noise ratio (SNR) and supports sampling rates up to 96 kS/s. Operates from a 2.7V to 3.6V supply with a nominal supply current of 2.4mA. Interface options include SPI and 4-wire serial communication. Packaged in a 32-VQFN for surface mounting, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLV320DAC26IRHB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320DAC26IRHB technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 48KS/s |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.4mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Consumption | 11mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | TLV320DAC26 |
| Signal to Noise Ratio (SNR) | 97dB |
| Supply Type | Analog, Digital |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320DAC26IRHB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
