24-bit stereo digital-to-analog converter (DAC) with integrated headphone and speaker amplifier. Features a 96 kS/s sampling rate and 97dB signal-to-noise ratio. Operates from a 3.3V supply with a nominal supply current of 2.4mA, consuming 11mW of power. Supports serial 4-wire SPI interface and is available in a lead-free, surface-mount VQFN package. Suitable for applications requiring high-fidelity audio conversion and amplification.
Sign in to ask questions about the Texas Instruments TLV320DAC26IRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320DAC26IRHBR technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 48KS/s |
| Interface | Serial, 4-WIRE, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2.4mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 11mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | TLV320DAC26 |
| Signal to Noise Ratio (SNR) | 97dB |
| Supply Type | Analog, Digital |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320DAC26IRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
