
Stereo Audio DAC featuring 24-bit resolution and a 192 kSPS sampling rate. This integrated circuit offers 2 DAC channels and 4 analog outputs, supporting I2C and Serial interfaces. Designed for surface mount installation in a VQFN package, it operates within a -40°C to 85°C temperature range and consumes a low 13mW of power. The component is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV320DAC3100IRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320DAC3100IRHBR technical specifications.
| Package/Case | VQFN |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 4 |
| Number of Channels | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 13mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320DAC3100IRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
