
Stereo Audio DAC 192ksps 24bit 32-Pin VQFN EP T/R
Sign in to ask questions about the Texas Instruments TLV320DAC3100IRHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320DAC3100IRHBT technical specifications.
| Package/Case | VQFN |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 4 |
| Number of Bits | 32 |
| Number of Channels | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 13mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320DAC3100IRHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
