
The TLV320DAC3101IRHBR is a dual 32-bit, 2-channel digital-to-analog converter (DAC) from Texas Instruments. It operates over an I2C or SPI interface and features a maximum sampling rate of 192,000 samples per second. The device is packaged in a VQFN package and is designed for surface mount applications. It has a maximum power consumption of 13 milliwatts and is compliant with the RoHS directive. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV320DAC3101IRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320DAC3101IRHBR technical specifications.
| Package/Case | VQFN |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 4 |
| Number of DAC Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 13mW |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | TLV320DAC3101 |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320DAC3101IRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
