
The TLV320DAC3202BYZJR is a dual 24-bit audio digital-to-analog converter (DAC) from Texas Instruments. It operates at a conversion rate of 48 kilosamples per second and supports I2C, I2S, and serial interfaces. The device is suitable for use in applications with supply voltages between 2.3V and 4.8V and can dissipate a maximum of 6.25 milliwatts. The TLV320DAC3202BYZJR is packaged in a flip-chip ball grid array (FBGA) and is compliant with the Restriction of Hazardous Substances (RoHS) directive. It is rated to operate over a temperature range of -30°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV320DAC3202BYZJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320DAC3202BYZJR technical specifications.
| Conversion Rate | 48KS/s |
| Features | I²C |
| Interface | I2C, I2S, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 6.25mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320DAC3202BYZJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
