
High-fidelity audio IC featuring 2 DAC channels with 24-bit resolution and a 48 kS/s conversion rate. This surface-mount component offers a 4dB gain and supports a 16Ω load impedance, delivering 20mW output power. Operating from a 2.3V to 4.8V supply, it consumes a maximum of 6.5mW and includes an I²C interface for serial communication. Designed for a wide temperature range of -30°C to 85°C, this RoHS compliant IC is supplied in tape and reel packaging.
Texas Instruments TLV320DAC3202CYZJR technical specifications.
| Conversion Rate | 48KS/s |
| Features | I²C |
| Gain | 4dB |
| Interface | Serial |
| Lead Free | Lead Free |
| Load Impedance | 16R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 6.5mW |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Channels | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.7V |
| Output Power | 20mW |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 6.25mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320DAC3202CYZJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
