
Texas Instruments TLV320DAC3203IRGER technical specifications.
| Package/Case | VQFN |
| Features | I²C |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 9.7mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Series | PowerTune™ |
| Signal to Noise Ratio (SNR) | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320DAC3203IRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
