
24-bit stereo digital-to-analog converter (DAC) featuring 4 analog outputs, 2 analog inputs, and 2 DAC channels. Operates with a 3.6V supply voltage and consumes 18mW of power, with a supply current of 3.99mA. Offers a 95dB signal-to-noise ratio (SNR) and a sampling rate of 96 kS/s. Interface options include I2C and Serial. Packaged in a 32-VQFN surface-mount case, this lead-free and RoHS-compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV320DAC32IRHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV320DAC32IRHBT technical specifications.
| Package/Case | VQFN |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.82W |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | TLV320DAC32 |
| Signal to Noise Ratio (SNR) | 95dB |
| Supply Current | 3.99mA |
| Supply Type | Analog, Digital |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320DAC32IRHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
