
24-bit stereo digital-to-analog converter (DAC) featuring 4 analog outputs and 2 analog inputs. Offers a 94dB signal-to-noise ratio (SNR) and supports sampling rates up to 96kHz. Operates from a 3.6V supply with low power consumption of 18mW and a supply current of 3.99mA. Interface options include I2C and Serial, with a VQFN package suitable for surface mounting. This RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments TLV320DAC32IRHBTG4 technical specifications.
| Package/Case | VQFN |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.82W |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | TLV320DAC32 |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Current | 3.99mA |
| Supply Type | Analog, Digital |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320DAC32IRHBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
