
Single-channel, low-noise CMOS operational amplifier with Rail-to-Rail Input/Output (RRIO) operation. Features a 350 kHz unity gain bandwidth and a 0.16 V/µs slew rate. Designed for automotive temperature grades (-40°C to 125°C) with a maximum supply voltage of 7V and a typical supply current of 28µA. Includes a maximum input offset voltage of 15mV and an average bias current of 130pA. Packaged in a 5-terminal SOT-23 (R-PDSO-G5) with dimensions of 2.9mm length and 1.6mm width.
Sign in to ask questions about the Texas Instruments TLV333IDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV333IDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.028 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 15 |
| Average Bias Current-Max (IIB) | 0.00013 |
| Slew Rate-Nom | 0.16 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 350 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV333IDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.