
Single channel, nano-power, high-voltage comparator with open-drain output. Features a wide operating voltage range from 1.25V to 16V, with a maximum supply current of 550nA. Offers excellent noise immunity with a Common Mode Rejection Ratio of 88dB and Power Supply Rejection Ratio of 105dB. Designed for surface mount applications in an 8-SOIC package, operating from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV3401CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3401CD technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 3.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 550nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Propagation Delay | 300us |
| Quiescent Current | 950nA |
| Radiation Hardening | No |
| Response Time | 80us |
| RoHS Compliant | Yes |
| Series | TLV3401 |
| Supply Current | 550nA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3401CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.