
Single channel, high-voltage comparator with open-drain output. Features 88dB Common Mode Rejection Ratio and 105dB Power Supply Rejection Ratio. Operates from 1.25V to 16V supply, with a maximum supply current of 550nA. Offers a 3.6mV input offset voltage and 250pA input bias current. Packaged in SOT-23-5 for surface mounting, this RoHS compliant component is ideal for general-purpose applications.
Sign in to ask questions about the Texas Instruments TLV3401CDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3401CDBVR technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 3.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max Input Current | 250pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Current | 550nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Propagation Delay | 300us |
| Quiescent Current | 950nA |
| Radiation Hardening | No |
| Response Time | 80us |
| RoHS Compliant | Yes |
| Series | TLV3401 |
| Supply Current | 550nA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3401CDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
