Single nanropower comparator featuring an open-drain output, ideal for general-purpose applications. This integrated circuit offers a wide supply voltage range from 1.25V to 16V, with a maximum power dissipation of 385mW. Key performance metrics include a high common-mode rejection ratio of 88dB and a power supply rejection ratio of 105dB, alongside a voltage gain of 120dB. The device boasts a low input bias current of 250pA and a quiescent current of 950nA, ensuring efficient operation. Packaged in a 5-SOT-23 surface-mount configuration, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV3401CDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3401CDBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 3.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max Input Current | 250pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Current | 640nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Propagation Delay | 300us |
| Quiescent Current | 950nA |
| Radiation Hardening | No |
| Response Time | 30us |
| RoHS Compliant | Yes |
| Series | TLV3401 |
| Supply Current | 640nA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3401CDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.