
Single nano power high-voltage comparator featuring an open-drain output. This general-purpose IC operates from a 1.35V to 16V supply range, with a maximum dual supply voltage of 8V. Key specifications include a 300µs propagation delay, 30µs response time, 120dB voltage gain, 88dB common mode rejection ratio, and 105dB power supply rejection ratio. It offers a low input bias current of 250pA and a maximum supply current of 640nA, suitable for surface mount applications within a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TLV3401ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3401ID technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 3.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 640nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Propagation Delay | 300us |
| Quiescent Current | 950nA |
| Radiation Hardening | No |
| Response Time | 30us |
| RoHS Compliant | Yes |
| Series | TLV3401 |
| Supply Current | 640nA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3401ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
