
Single channel, high-voltage comparator featuring nano power operation and an open-drain output. This general-purpose IC supports a wide dual supply voltage range from 1.35V to 8V, with a maximum supply voltage of 16V. Key technical specifications include a low input bias current of 250pA, 88dB Common Mode Rejection Ratio, and 105dB Power Supply Rejection Ratio. Designed for surface mounting in a 5-SOT-23 package, it operates across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV3401IDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3401IDBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 3.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 250pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 77.1mW |
| Max Supply Current | 640nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 77.1mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Propagation Delay | 300us |
| Quiescent Current | 950nA |
| Radiation Hardening | No |
| Response Time | 30us |
| RoHS Compliant | Yes |
| Series | TLV3401 |
| Supply Current | 640nA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3401IDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
