Single nano power high-voltage comparator, ideal for general-purpose applications. Features an open-drain output, 120dB voltage gain, and 88dB common mode rejection ratio. Operates from a 1.35V to 16V supply range with a maximum supply current of 550nA. Housed in a 5-SOT-23 surface mount package, this component offers a 30µs response time and a 10mA output current, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV3401IDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3401IDBVT technical specifications.
| Amplifier Type | COMPARATOR |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 3.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 250pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Current | 550nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Propagation Delay | 300us |
| Quiescent Current | 950nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 30us |
| RoHS Compliant | Yes |
| Supply Current | 640nA |
| Termination | SMD/SMT |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3401IDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.