
Single channel, high-voltage comparator featuring an open-drain output. Operates from a 1.35V to 16V supply range with a maximum dual supply voltage of 8V. Offers a low input bias current of 250pA and a maximum supply current of 550nA. Key performance metrics include a 120dB voltage gain, 105dB PSRR, and 88dB CMRR. Packaged in a 5-SOT-23 surface mount configuration, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV3401IDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3401IDBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 3.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 250pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 77.1mW |
| Max Supply Current | 550nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 77.1mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Propagation Delay | 300us |
| Quiescent Current | 950nA |
| Radiation Hardening | No |
| Response Time | 80us |
| RoHS Compliant | Yes |
| Series | TLV3401 |
| Supply Current | 550nA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3401IDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
