
Single-channel, high-voltage comparator featuring nano-power operation and an open-drain output. This general-purpose IC offers a wide operating voltage range from 1.35V to 16V, with a maximum supply current of 550nA. Key specifications include a high Common Mode Rejection Ratio of 88dB and Power Supply Rejection Ratio of 105dB, alongside a voltage gain of 120dB. Designed for surface mounting in an 8-SOIC package, it operates from -40°C to 125°C with a response time of 80µs.
Sign in to ask questions about the Texas Instruments TLV3401IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3401IDR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 3.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 250pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 550nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Propagation Delay | 300us |
| Quiescent Current | 950nA |
| Radiation Hardening | No |
| Response Time | 80us |
| RoHS Compliant | Yes |
| Supply Current | 550nA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3401IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.