
Single channel, nano-power high-voltage comparator featuring an open-drain output. Operating across a wide dual supply voltage range of 1.35V to 8V and a max supply voltage of 16V, this general-purpose IC boasts a low input bias current of 250pA and a maximum supply current of 550nA. Key performance metrics include a high Common Mode Rejection Ratio of 88dB and Power Supply Rejection Ratio of 105dB, with a voltage gain of 120dB. Designed for through-hole mounting in an 8-PDIP package, it operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV3401IP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3401IP technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 3.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 550nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Propagation Delay | 300us |
| Quiescent Current | 950nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 80us |
| RoHS Compliant | Yes |
| Series | TLV3401 |
| Supply Current | 640nA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3401IP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
