
Dual nano power high-voltage comparator, featuring two independent channels and an open-drain output. Offers a wide operating supply voltage range from 1.25V to 16V, with a maximum dual supply voltage of 8V. Key performance metrics include a high Common Mode Rejection Ratio of 88dB and Power Supply Rejection Ratio of 105dB, alongside a voltage gain of 120dB. Designed for surface mount applications in an 8-SOIC package, it boasts low input bias and offset currents (250pA and 3.6mV respectively) and a minimal quiescent current of 950nA.
Sign in to ask questions about the Texas Instruments TLV3402CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3402CDG4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 3.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max Input Current | 250pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 640nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 10mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Propagation Delay | 300us |
| Quiescent Current | 950nA |
| Radiation Hardening | No |
| Response Time | 80us |
| RoHS Compliant | Yes |
| Series | TLV3402 |
| Supply Current | 640nA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3402CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
