
Dual nano power high-voltage comparator, featuring 2 channels and open-drain output. Operates from a 1.25V to 16V supply range with a maximum dual supply voltage of 8V. Offers a typical input bias current of 250pA and a low quiescent current of 950nA. Key performance metrics include a 120dB voltage gain, 105dB PSRR, and 88dB CMRR. Packaged in an 8-pin VSSOP for surface mounting, this RoHS compliant component is suitable for general-purpose applications.
Sign in to ask questions about the Texas Instruments TLV3402CDGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3402CDGK technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 3.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max Input Current | 250pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 481mW |
| Max Supply Current | 640nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 10mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 481mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Propagation Delay | 300us |
| Quiescent Current | 950nA |
| Radiation Hardening | No |
| Response Time | 80us |
| RoHS Compliant | Yes |
| Supply Current | 640nA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3402CDGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
