
Dual nanopower comparator IC featuring a 120dB voltage gain and 88dB common mode rejection ratio. Operates with a dual supply voltage range of 1.25V to 8V, with a maximum supply voltage of 16V. Offers a low input bias current of 250pA and a quiescent current of 950nA. Packaged in an 8-pin VSSOP for surface mounting, this general-purpose comparator boasts a 300µs propagation delay and 80µs response time.
Texas Instruments TLV3402CDGKG4 technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 88dB |
| Dual Supply Voltage | 5V |
| Height | 0.97mm |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 3.6mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max Input Current | 250pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 481mW |
| Max Supply Current | 640nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 9V |
| Output Current | 10mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 481mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Propagation Delay | 300us |
| Quiescent Current | 950nA |
| Radiation Hardening | No |
| Response Time | 80us |
| RoHS Compliant | Yes |
| Supply Current | 640nA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.00067oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3402CDGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
